There are no models available for this part yet.
Overview of 444312-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74443-125CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 10.3mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for 444312-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH7577
|
Newark | Plug Housing, 12Pos, 8.5Mm Rohs Compliant: Yes |Te Connectivity 444312-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.8560 / $1.5200 | Buy Now | |
DISTI #
13H4550
|
Newark | Hsg 12 Posn, Fuse Contact Rohs Compliant: Yes |Amp Te Connectivity 444312-1 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9080 | Buy Now | |
DISTI #
A128824-ND
|
DigiKey | HSG 12 POSN, FUSE CONTACT Min Qty: 1 Lead time: 20 Weeks Container: Box |
169 In Stock |
|
$0.8783 / $1.4600 | Buy Now | |
DISTI #
444312-1
|
Avnet Americas | Conn Housing RCP 12 POS Crimp ST Cable Mount - Bulk (Alt: 444312-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6673 | Buy Now | |
DISTI #
571-444312-1
|
Mouser Electronics | Automotive Connectors HSG 12 POSN FUSE CNT RoHS: Compliant | 2267 |
|
$0.7430 / $1.4600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2700 Package Multiple: 450 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6760 | Buy Now | ||
DISTI #
AMP444312-1
|
Heilind Electronics | HSG 12 POSN, FUSE CONTACT | Americas - 0 in Stock |
|
$0.8243 / $0.8366 | Buy Now | |
Onlinecomponents.com | Conn Housing RCP 12 POS 8.5mm Crimp ST Cable Mount Black RoHS: Compliant |
81 In Stock |
|
$0.7160 / $1.0520 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 165 |
|
$1.8927 / $4.3680 | Buy Now | ||
Quest Components | 132 |
|
$2.7300 / $5.8500 | Buy Now |
CAD Models for 444312-1 by TE Connectivity
Part Data Attributes for 444312-1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|