-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG. ASS'Y 9 POSN. COM.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0418
|
Newark | Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Te Connectivity 444313-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 466 |
|
$0.8890 / $1.0200 | Buy Now |
DISTI #
17-444313-1-ND
|
DigiKey | HSG. ASS'Y 9 POSN. COM. Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
814 In Stock |
|
$0.7871 / $1.5200 | Buy Now |
DISTI #
444313-1
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 444313-1) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6568 / $0.7904 | Buy Now |
|
Future Electronics | 9 POS 3 ROW HOUSING ASSEMBLY FOR FEMALE TERMINALS RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 780 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7550 / $0.9150 | Buy Now |
DISTI #
AMP444313-1
|
Heilind Electronics | HSG. ASS Y 9 POSN. COM. | Americas - 0 in Stock |
|
$0.8186 / $0.8563 | Buy Now |
|
Onlinecomponents.com | HSG. ASS'Y 9 POSN. COM. RoHS: Compliant |
2012 In Stock |
|
$0.8180 / $1.4890 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR | 49 |
|
$4.2000 / $6.3000 | Buy Now |
DISTI #
444313-1
|
TTI | Automotive Connectors HSG. ASSY 9P COM. Min Qty: 780 Package Multiple: 780 Container: Each | Americas - 0 |
|
$0.7300 / $0.7900 | Buy Now |
DISTI #
AMP444313-1
|
Interstate Connecting Components | HSG. ASS Y 9 POSN. COM. | 0 |
|
$0.8186 / $0.8563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444313-1
TE Connectivity
HSG. ASS'Y 9 POSN. COM.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.062 inch | |
Body Depth | 1.031 inch | |
Body Length | 1.063 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.335 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 8 mm |