Datasheets
44432-0403 by: Molex

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for 44432-0403 by Molex

Overview of 44432-0403 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 44432-0403

Part # Distributor Description Stock Price Buy
DISTI # 92M2589
Newark |Molex 44432-0403 (Alternate Part Number: 800756378640 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk 135
  • 10 $1.7600
$1.7600 Buy Now
DISTI # 538-44432-0403
Mouser Electronics Headers & Wire Housings MicroFit BMI Vert DR R Hdr Pegs 30Au 4Ck 1013
  • 1 $2.9000
  • 10 $2.6400
  • 100 $2.3300
  • 250 $2.0400
  • 500 $1.9800
  • 1,008 $1.6900
  • 2,016 $1.5700
  • 5,040 $1.5100
$1.5100 / $2.9000 Buy Now
DISTI # 71463748
RS MicroFit BMI Vert DR Hdr Pegs 30Au 4Ckt | Molex Incorporated 44432-0403 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk 0
  • 45 $2.2900
  • 225 $2.1000
  • 450 $1.8300
  • 900 $1.6000
$1.6000 / $2.2900 RFQ
Onlinecomponents.com Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant 135 Partner Stock
  • 45 $1.4900
  • 250 $1.4700
  • 450 $1.4400
  • 900 $1.4100
  • 2,016 $1.3800
  • 2,500 $1.2100
  • 5,000 $1.0500
$1.0500 / $1.4900 Buy Now
Bristol Electronics   90
RFQ
Quest Components   116
  • 1 $3.1200
  • 11 $2.2880
  • 34 $2.0800
$2.0800 / $3.1200 Buy Now
DISTI # SMC-44432-0403
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2000
RFQ
Master Electronics Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant 135 Partner Stock
  • 45 $1.4900
  • 250 $1.4700
  • 450 $1.4400
  • 900 $1.4100
  • 2,016 $1.3800
  • 2,500 $1.2100
  • 5,000 $1.0500
$1.0500 / $1.4900 Buy Now

Part Details for 44432-0403

44432-0403 CAD Models

44432-0403 Part Data Attributes

44432-0403 Molex
Buy Now Datasheet
Compare Parts:
44432-0403 Molex Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Board Mounting Option PEG
Body Breadth 0.469 inch
Body Depth 0.457 inch
Body Length 0.512 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 11.5648 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.13 inch
Terminal Pitch 3 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
Withdrawl Force-Min 3.614 N

44432-0403 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44432-0403 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44432-0403 by Molex

  • Please alert me when 44432-0403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 44432-0403 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44432-0403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 44432-0403 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44432-0403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44432-0403 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: