Part Details for 4444 1000 V KIT by Pico Technology
Overview of 4444 1000 V KIT by Pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4444 1000 V KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51275.1
|
TestEquity LLC | Pico Technology 4444 1000 V Kit PC USB Oscilloscope, 20 MHz, 4 Channel, 1000V, Cat III Mains Voltage Kit | 1 |
|
$2,275.0000 | Buy Now |