-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), 1 Row(s), Female, 0.295 inch Pitch, Polarized Lck, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2729
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Sabre 44441 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:7.5Mm, For Use With:Molex Sabre 43375 Series Socket Contacts, Body Material:Pa Polyamide (Nylon) Rohs Compliant: Yes |Molex 44441-2002 (Alternate Part Number: 800754366786 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 658 |
|
$0.4920 / $0.8280 | Buy Now |
DISTI #
26AC7522
|
Newark | Sabre Rcpt Sr V-0 2Ckt Rohs Compliant: Yes |Molex 44441-2002 (Alternate Part Number: 800754366786 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
54H0277
|
Newark | Multipole Connector, Connector Type:Plug & Socket, Gender:Female, No. Of Contacts:2, Contact Termination:Crimp, Series:44441, Color:Black, Body Material:Pa Polyamide (Nylon), Connecting Termination:Crimp, Current Rating:18A Rohs Compliant: Yes |Molex 44441-2002 (Alternate Part Number: 800754366786 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.6250 | Buy Now |
DISTI #
0444412002
|
Avnet Americas | Conn Power Housing Receptacle 2 POS 7.5mm ST Cable Mount Bag - Bulk (Alt: 0444412002) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3678 / $0.4046 | Buy Now |
DISTI #
85C2729
|
Avnet Americas | Conn Power Housing Receptacle 2 POS 7.5mm ST Cable Mount Bag - Bulk (Alt: 85C2729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 673 Partner Stock |
|
$0.4860 / $0.8320 | Buy Now |
DISTI #
538-44441-2002
|
Mouser Electronics | Headers & Wire Housings RECPT SINGLE ROW 2P RoHS: Compliant | 17193 |
|
$0.3100 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag RoHS: Compliant |
13499 Partner Stock |
|
$0.3134 / $0.4296 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.295 Pitch, Polarized Lock | 27 |
|
$0.5848 / $0.7017 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.295 Pitch, Polarized Lock | 183 |
|
$0.2730 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44441-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
44441-2002
Molex
Rectangular Power Connector, 2 Contact(s), 1 Row(s), Female, 0.295 inch Pitch, Polarized Lck, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, COMPATIBLE CONTACTS: 43375-0001; 43375-1001, LATCHED, POLARIZED | |
Body Breadth | 0.6 inch | |
Body Depth | 1.078 inch | |
Body Length | 0.623 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for 44441-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44441-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586075-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 44441-2002 vs 1586075-2 |
6648454-1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 44441-2002 vs 6648454-1 |
6648457-1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 44441-2002 vs 6648457-1 |
1-179958-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 44441-2002 vs 1-179958-2 |