44472-0251
Molex
Description: Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 44472-0251 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SLR1070-251KEB Coilcraft Inc General Purpose Inductor,
SLR1070-251KEC Coilcraft Inc General Purpose Inductor,
SLR1190-251KEC Coilcraft Inc General Purpose Inductor,

Price & Stock for 44472-0251 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-44472-0251
Mouser Electronics Headers & Wire Housings MiniFit HCS DR V/Peg S DR V/Pegs V-0 2Ckt RoHS: Compliant 0
  • 3,360 $0.5820
  • 5,040 $0.4100
  • 10,080 $0.4000
$0.4000 / $0.5820 Order Now

CAD Models for 44472-0251 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44472-0251 by Molex

44472-0251
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT HCS
Board Mounting Option
SPLIT BOARD LOCK
Body Depth
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
12 A
Reference Standard
CSA, UL
Terminal Length
0.14 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 44472-0251
    Molex
    Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 44472-0251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44472-0251 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44472-0251 by Molex

Select Manufacturer
Which Manufacturer of 44472-0251 would you like to use for your alert(s)?
  • Please alert me when 44472-0251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44472-0251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44472-0251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44472-0251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44472-0251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44472-0251 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: