-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1327
|
Newark | Connector, Header, 6Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Mini-Fit Plus Hcs 44472 Series Rohs Compliant: Yes |Molex 44472-0654 Min Qty: 5520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-44472-0654
|
Mouser Electronics | Headers & Wire Housings HDR VERT DUAL 6P MINI-FIT HCS RoHS: Compliant | 3726 |
|
$1.1600 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® HCS Tray RoHS: Compliant |
1191 Partner Stock |
|
$0.8910 / $1.4970 | Buy Now |
DISTI #
65759235
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray Min Qty: 62 Package Multiple: 1 | Americas - 1191 |
|
$0.9700 / $1.0100 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 20 |
|
$1.6350 / $2.0438 | Buy Now |
DISTI #
44472-0654
|
TTI | Headers & Wire Housings HDR VERT DUAL 6P MINI-FIT HCS RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tray |
Americas - 943 In Stock |
|
$1.1300 / $1.4500 | Buy Now |
DISTI #
Molex 44472-0654
|
PEI Genesis | REC PR Conn 6 contSol TermRec | 1191 |
|
Buy Now | |
DISTI #
4251615
|
Farnell | CONN, HEADER, 6POS, 2ROW, 4.2MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 600 |
|
$1.5041 | Buy Now |
|
Master Electronics | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® HCS Tray RoHS: Compliant |
1191 Partner Stock |
|
$0.8910 / $1.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44472-0654
Molex
Buy Now
Datasheet
|
Compare Parts:
44472-0654
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT HCS | |
Body Depth | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |