-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-44472-2052
|
Mouser Electronics | Headers & Wire Housings MiniFit HCS DR V/Peg V/Pegs V-2 /DH 20Ckt RoHS: Compliant | 0 |
|
$2.7100 / $3.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44472-2052
Molex
Buy Now
Datasheet
|
Compare Parts:
44472-2052
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT HCS | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 44472-2052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44472-2052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-08-1201 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 44472-2052 vs 10-08-1201 |
43045-2005 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 44472-2052 vs 43045-2005 |
IPL1-110-01-L-D-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 44472-2052 vs IPL1-110-01-L-D-K |
IPT1-110-06-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 44472-2052 vs IPT1-110-06-S-D |
43810-0273 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44472-2052 vs 43810-0273 |
IPT1-110-01-S-D-VS-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 44472-2052 vs IPT1-110-01-S-D-VS-A |
43045-2003 | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 44472-2052 vs 43045-2003 |
45280-2001 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal, Receptacle, | Molex | 44472-2052 vs 45280-2001 |
43810-0284 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44472-2052 vs 43810-0284 |
43810-0053 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44472-2052 vs 43810-0053 |