Part Details for 44473-1431 by Molex
Overview of 44473-1431 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 44473-1431
44473-1431 CAD Models
44473-1431 Part Data Attributes:
|
44473-1431
Molex
Buy Now
Datasheet
|
Compare Parts:
44473-1431
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT HCS, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 44473-1431
This table gives cross-reference parts and alternative options found for 44473-1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44473-1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0444741431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44473-1431 vs 0444741431 |
39-54-0143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 44473-1431 vs 39-54-0143 |
IPL1-114-02-L-SH-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 44473-1431 vs IPL1-114-02-L-SH-K |
50-36-2298 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 44473-1431 vs 50-36-2298 |
10127720-142LF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 44473-1431 vs 10127720-142LF |
10131319-14221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 14 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 44473-1431 vs 10131319-14221G0LF |
MMIP14W9M42N83A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 44473-1431 vs MMIP14W9M42N83A1 |
MMIP14W9M42N82C2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 44473-1431 vs MMIP14W9M42N82C2 |
44473-1441 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 44473-1431 vs 44473-1441 |
10127720-141GLF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 44473-1431 vs 10127720-141GLF |