44475-1011
Molex
Description: Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 44475-1011 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MC10116FNR2 Rochester Electronics LLC Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics.
BLA1011-2 Rochester Electronics LLC BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)
BLA1011-300 Rochester Electronics LLC BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die)

Price & Stock for 44475-1011 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-44475-1011
Mouser Electronics Headers & Wire Housings MiniFit HCS Rcpt Hdr cpt Hdr DR V-2 10Ckt RoHS: Compliant 0
  • 2,880 $1.5300
$1.5300 Order Now

CAD Models for 44475-1011 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44475-1011 by Molex

44475-1011
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT HCS
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.378 inch
Body Depth
0.446 inch
Body Length
1.111 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
10 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 44475-1011
    Molex
    Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 44475-1011

This table gives cross-reference parts and alternative options found for 44475-1011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44475-1011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
580132-2 Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle TE Connectivity 44475-1011 vs 580132-2
A-42385-10D2 Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle Molex 44475-1011 vs A-42385-10D2
A-42385-10A3 Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle Molex 44475-1011 vs A-42385-10A3
A-42385-10C1 Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle Molex 44475-1011 vs A-42385-10C1
10101548-112LF Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 44475-1011 vs 10101548-112LF
A-42385-10B4 Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle Molex 44475-1011 vs A-42385-10B4
10101548-102LF Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 44475-1011 vs 10101548-102LF
A-42385-10D1 Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle Molex 44475-1011 vs A-42385-10D1
44475-1022 Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle Molex 44475-1011 vs 44475-1022
44914-1001 Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT Molex 44475-1011 vs 44914-1001

Related Parts for 44475-1011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44475-1011 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44475-1011 by Molex

Select Manufacturer
Which Manufacturer of 44475-1011 would you like to use for your alert(s)?
  • Please alert me when 44475-1011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44475-1011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44475-1011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44475-1011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44475-1011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44475-1011 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: