Part Details for 44499-0019 by Molex
Overview of 44499-0019 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44499-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 618 |
|
RFQ |
Part Details for 44499-0019
44499-0019 CAD Models
44499-0019 Part Data Attributes:
|
44499-0019
Molex
Buy Now
Datasheet
|
Compare Parts:
44499-0019
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FIRST MAKE LAST BREAK | |
Board Mounting Option | PEG | |
Body Breadth | 0.591 inch | |
Body Depth | 0.815 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 44499-0019
This table gives cross-reference parts and alternative options found for 44499-0019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44499-0019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43810-0066 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 44499-0019 vs 43810-0066 |
45280-2401 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal, Receptacle, | Molex | 44499-0019 vs 45280-2401 |
43810-1002 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0019 vs 43810-1002 |
43045-2403 | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 44499-0019 vs 43045-2403 |
43045-2404 | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 44499-0019 vs 43045-2404 |