-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1515
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal,guide Slot |Molex 44499-0061 Min Qty: 5440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
92M2815
|
Newark | Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal,guide Slot |Molex 44499-0061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
538-44499-0061
|
Mouser Electronics | Headers & Wire Housings MF BMI RA HDR V-0 Ti DR V-0 Tin 6ckt FMLB RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Onlinecomponents.com | Connector Header - 6 Position - 0.165" (4.20mm) Pitch - Shrouded (4 Wall) - Solder - Through Hole - Right Angle - Natural. RoHS: Compliant | 0 |
|
$1.3200 / $1.8600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.165 Pitch, Right Angle PC Tail Terminal, Guide Slot | 2271 |
|
$0.9135 / $2.1750 | Buy Now |
DISTI #
Molex 44499-0061
|
PEI Genesis | REC PR Conn 6 contSol TermRec | 420 |
|
Buy Now | |
DISTI #
4251637
|
Farnell | RoHS: Compliant Min Qty: 48 Container: Each | 0 |
|
$2.8839 | Buy Now |
DISTI #
10189869
|
TestEquity LLC | Molex 44499-0061 Headers & Wire Housings, Mf Bmi Ra Header V-0 Ti Dual Row, V-0 Tin 6 Circuit, Fmlb | 0 |
|
$1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44499-0061
Molex
Buy Now
Datasheet
|
Compare Parts:
44499-0061
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | FIRST MAKE LAST BREAK | |
Board Mounting Option | PEG | |
Body Breadth | 0.59 inch | |
Body Depth | 0.814 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44499-0061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44499-0061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0245 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 44068-0245 |
43810-1000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 43810-1000 |
15-48-0425 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 15-48-0425 |
43810-0277 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 44499-0061 vs 43810-0277 |
15-48-0424 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 15-48-0424 |
15-48-0426 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 15-48-0426 |
43810-1001 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 43810-1001 |
53727-0610 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 53727-0610 |
44068-0267 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 44068-0267 |
15-48-0422 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | 44499-0061 vs 15-48-0422 |