Part Details for 444CNQ045R by Sensitron Semiconductors
Overview of 444CNQ045R by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 444CNQ045R
444CNQ045R CAD Models
444CNQ045R Part Data Attributes:
|
444CNQ045R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
444CNQ045R
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 440A, Silicon, PLASTIC, PRM4, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PUFM-X2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4550 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 440 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 444CNQ045R
This table gives cross-reference parts and alternative options found for 444CNQ045R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 444CNQ045R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR50045CTR | 45V 500A Silicon Schottky Rectifier in Twin Tower Package | GeneSic Semiconductor Inc | 444CNQ045R vs MBR50045CTR |
CPT50235AE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 250A, 35V V(RRM), Silicon | Microsemi Corporation | 444CNQ045R vs CPT50235AE3 |
CPT50235A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 250A, 35V V(RRM), Silicon, PACKAGE-2 | Microsemi Corporation | 444CNQ045R vs CPT50235A |