-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX RECP 110 POS STAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9942
|
Newark | Box Recp 110 Pos Stag |Amp Te Connectivity 445088-2 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.5300 | Buy Now |
DISTI #
445088-2-ND
|
DigiKey | CONN RCPT 117POS 0.075 GOLD PCB Min Qty: 112 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.8952 | Buy Now |
DISTI #
445088-2
|
Avnet Americas | Conn Box Connector RCP 110 POS 1.91mm Solder ST Thru-Hole - Bulk (Alt: 445088-2) RoHS: Compliant Min Qty: 112 Package Multiple: 4 Lead time: 75 Weeks, 3 Days Container: Bulk | 0 |
|
$282.1682 | Buy Now |
DISTI #
571-445088-2
|
Mouser Electronics | Headers & Wire Housings BOX RECP 110POS STAG RoHS: Compliant | 0 |
|
$310.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 4 Container: Box | 0Box |
|
$284.0400 | Buy Now |
DISTI #
AMP445088-2
|
Heilind Electronics | BOX RECP 110 POS STAG | Americas - 0 in Stock |
|
$325.8089 | Buy Now |
|
Onlinecomponents.com | BOX RECP 110 POS STAG RoHS: Compliant | 0 |
|
$280.8100 / $824.1700 | Buy Now |
DISTI #
AMP445088-2
|
Interstate Connecting Components | BOX RECP 110 POS STAG | 0 |
|
$325.8089 | Buy Now |
DISTI #
000000000000848297
|
Sager | Headers & Wire Housings BOX RECP 110POS STAG Min Qty: 4 | 0 |
|
$387.7100 | Buy Now |
DISTI #
445088-2
|
Avnet Abacus | (Alt: 445088-2) RoHS: Compliant Min Qty: 112 Package Multiple: 4 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445088-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445088-2
TE Connectivity
BOX RECP 110 POS STAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 75 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.4 inch | |
Body Length | 5.814 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S110C7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |