Part Details for 445159-1 by TE Connectivity
Overview of 445159-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445159-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9957
|
Newark | Recpt, Lgh 1/4 Rohs Compliant: No |Amp Te Connectivity 445159-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.9800 | Buy Now |
DISTI #
42AJ4088
|
Newark | Recpt, Lgh 1/4 |Amp Te Connectivity 445159-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.3100 / $248.5000 | Buy Now |
DISTI #
445159-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC STR Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.4125 | Buy Now |
DISTI #
445159-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 445159-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$182.5814 / $219.7166 | Buy Now |
DISTI #
571-445159-1
|
Mouser Electronics | DC Power Cords RECPT LGH 1/4 RoHS: Not Compliant | 0 |
|
$204.7900 | Order Now |
DISTI #
AMP445159-1
|
Heilind Electronics | RECPT, LGH 1/4 | Americas - 0 in Stock |
|
$227.5442 | Buy Now |
|
Onlinecomponents.com | RECPT, LGH 1/4 | 0 |
|
$196.1200 / $575.6000 | Buy Now |
DISTI #
AMP445159-1
|
Interstate Connecting Components | RECPT, LGH 1/4 | 0 |
|
$227.5442 | Buy Now |
DISTI #
TE Connectivity 445159-1
|
PEI Genesis | RECPT, LGH 1/4 | 0 |
|
Buy Now | |
DISTI #
000000000000848314
|
Sager | DC Power Cords RECPT LGH 1/4 Min Qty: 1 | 0 |
|
$203.0800 / $238.9200 | Buy Now |
Part Details for 445159-1
445159-1 CAD Models
445159-1 Part Data Attributes
|
445159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445159-1
TE Connectivity
RECPT, LGH 1/4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 5000 V | |
Total Number of Contacts | 1 |