44516-0013
Molex
Description: Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,

Overview of 44516-0013 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
10132445-16LF Amphenol Communications Solutions Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 16 Positions, Black Color, Nylon 66, GW Compatible.
5962-89730013A Renesas Electronics Corporation NON-INVERTING OCTAL TRANC

Price & Stock for 44516-0013 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M2839
Newark Header Connector, cable Mount, plug,36 Contacts, skt,0.165 Pitch, crimp Terminal, locking |Molex 44516-0013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 64
  • 1 $9.1800
  • 5 $7.7100
  • 10 $6.2300
  • 25 $5.9700
  • 50 $5.7200
  • 100 $5.4600
$5.4600 / $9.1800 Buy Now
DISTI # 57H1522
Newark Plug And Socket Connector Housing, Product Range:Mini-Fit Bmi Series, Gender:Receptacle, No. Of Positions:36Positions, For Use With:5556, 44476, 45750 Series Female Crimp Terminals, Colour:Black, Connector Mounting:Panel Mount Rohs Compliant: Yes |Molex 44516-0013 RoHS: Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.1800
$6.1800 Buy Now
DISTI # 0445160013
Avnet Americas Conn Housing RCP 36 POS 4.2mm Crimp ST Tray - Trays (Alt: 0445160013) RoHS: Compliant Min Qty: 1728 Package Multiple: 144 Lead time: 17 Weeks, 0 Days Container: Tray 0
  • 1,728 $4.6515
$4.6515 Buy Now
DISTI # 538-44516-0013
Mouser Electronics Headers & Wire Housings 4.20MM RECPT HSG 36P DR PNL MNT RoHS: Compliant 8
  • 1 $8.6600
  • 10 $5.3800
  • 100 $5.1200
  • 576 $5.1100
  • 1,008 $4.7000
$4.7000 / $8.6600 Buy Now
Onlinecomponents.com Conn Housing RCP 36 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® BMI Tray RoHS: Compliant 64 Partner Stock
  • 15 $5.4300
  • 65 $5.3200
  • 150 $5.2400
  • 250 $5.1200
  • 1,728 $5.0400
  • 2,500 $4.6200
  • 5,000 $4.1500
$4.1500 / $5.4300 Buy Now
DISTI # 17236948
Verical Conn Housing RCP 36 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® BMI Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Americas - 64
  • 12 $5.3900
$5.3900 Buy Now
DISTI # 44516-0013
TTI Headers & Wire Housings 4.20MM RECPT HSG 36P DR PNL MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Tray Americas - 1152
In Stock
  • 144 $5.1000
$5.1000 Buy Now
DISTI # 445160013-MOL
TME 44516-0013 Min Qty: 6 64
  • 6 $7.0145
  • 60 $6.1936
$6.1936 / $7.0145 Buy Now
Chip 1 Exchange INSTOCK 1539
RFQ
Master Electronics Conn Housing RCP 36 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® BMI Tray RoHS: Compliant 64 Partner Stock
  • 15 $5.4300
  • 65 $5.3200
  • 150 $5.2400
  • 250 $5.1200
  • 1,728 $5.0400
  • 2,500 $4.6200
  • 5,000 $4.1500
$4.1500 / $5.4300 Buy Now
DISTI # 10189872
TestEquity LLC Molex 44516-0013 Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 36 Circuits 64
  • 1 $5.7500
$5.7500 Buy Now

CAD Models for 44516-0013 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44516-0013 by Molex

44516-0013
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.937 inch
Body Length
3.685 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P36
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 44516-0013
    Molex
    Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
    VS

Related Parts for 44516-0013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44516-0013 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44516-0013 by Molex

Select Manufacturer
Which Manufacturer of 44516-0013 would you like to use for your alert(s)?
  • Please alert me when 44516-0013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44516-0013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44516-0013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44516-0013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44516-0013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44516-0013 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: