-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BOX RCPT ASSY/MTG EARS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4557
|
Newark | Mini Box Rcpt Assy/Mtg Ears |Amp Te Connectivity 445185-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.7300 | Buy Now |
DISTI #
445185-6-ND
|
DigiKey | CONN RCPT 70P 0.05 GOLD EDGE MNT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
445185-6
|
Avnet Americas | Conn Box Connector RCP 70 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: 445185-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSY,MINI-BOX WITH LOW FORCE CONTACTS,CARD EXTENDER WITH MOUNTING EARS RoHS: Compliant | 0 |
|
$226.7100 / $665.3900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 70 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, HOLE .099-.111, GRAY INSULATOR, RECEPTACLE | 1 |
|
$173.6550 | Buy Now |
DISTI #
445185-6
|
Avnet Americas | Conn Box Connector RCP 70 POS 1.27mm Solder ST Edge Mount - Bulk (Alt: 445185-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000848323
|
Sager | Headers & Wire Housings MINI BOX RCPT ASSY MTG EARS | 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSY,MINI-BOX WITH LOW FORCE CONTACTS,CARD EXTENDER WITH MOUNTING EARS RoHS: Compliant | 0 |
|
$226.7100 / $665.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445185-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445185-6
TE Connectivity
MINI BOX RCPT ASSY/MTG EARS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | BACK BOARD MOUNTING HOLE | |
Body Breadth | 0.255 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | GRAY | |
Insulator Material | LCP | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 445185-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445185-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMF-135-01-L-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 445185-6 vs EMF-135-01-L-D |
530780-5 | 70 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE | TE Connectivity | 445185-6 vs 530780-5 |
SSW-135-06-S-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 445185-6 vs SSW-135-06-S-D |