Part Details for 44539-0310 by OMRON Corporation
Overview of 44539-0310 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 44539-0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445390310
|
Avnet Americas | T4016-031F2M - Bulk (Alt: 445390310) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.9936 / $345.8448 | Buy Now |
DISTI #
653-44539-0310
|
Mouser Electronics | Limit Switches T4016-031F2M | 0 |
|
$338.5500 / $362.7400 | Order Now |