Part Details for 445555-1 by TE Connectivity
Overview of 445555-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445555-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445555-1-ND
|
DigiKey | LGH-4 PLG TO LGH-4 PLG 16AWG 24" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
445555-1
|
Avnet Americas | Cable Assembly Lead 0.6096m 16AWG LGH - Bulk (Alt: 445555-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000848360
|
Sager | DC Power Cords LGH-4 DBL MOLDED END LEAD | 0 |
|
Buy Now | |
|
Master Electronics | LGH-4 DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$393.5200 / $1,125.3700 | Buy Now |
Part Details for 445555-1
445555-1 CAD Models
445555-1 Part Data Attributes
|
445555-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445555-1
TE Connectivity
LGH-4 DBL MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |