Part Details for 4455CLED-434-PER-K by Silicon Laboratories Inc
Results Overview of 4455CLED-434-PER-K by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4455CLED-434-PER-K Information
4455CLED-434-PER-K by Silicon Laboratories Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86094648114B55F1LF | Amphenol Communications Solutions | DIN 41612 TYPE C High Temperature Receptacles, 2.54mm pitch per row ,standard mount | |
| 10082274-201LF | Amphenol Communications Solutions | Pwr Profile® , Power connector, 2P Header, Right Angle, STB, 20AMP per contact | |
| 10101229-202LF | Amphenol Communications Solutions | Pwr Profile® , Power Connectors, 2P Header, Right Angle, PIP, 20AMP per contact |
Price & Stock for 4455CLED-434-PER-K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4455CLED-434-PER-K-ND
|
DigiKey | EVAL BOARD EZRADIO TX 434MHZ Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$68.0900 | Buy Now |
|
DISTI #
634-4455CLED-434PERK
|
Mouser Electronics | Sub-GHz Development Tools EZRadio 434MHz, +10dBm transceiver evaluation board | 0 |
|
$68.0000 | Order Now |
|
|
Braemac Americas-Symmetry | Sub-GHz Development Tools EZRadio 434MHz, +10dBm transceiver evaluation board Min Qty: 1 | 0 |
|
$64.2000 | Buy Now |