-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2854
|
Newark | Phone Connector, pcb Mount,16 Contacts, pin, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 44560-0001 (Alternate Part Number: 756054374344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$5.9800 / $8.1500 | Buy Now |
DISTI #
538-44560-0001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODJACK RA COMPACT CAT 5 PTH UNSHIELDED RoHS: Compliant | 678 |
|
$5.4400 / $8.2100 | Buy Now |
|
Onlinecomponents.com | Modular Jack, Right Angle, Low Profile, 8/8, 2 Ports RoHS: Compliant |
408 Partner Stock |
|
$4.6900 / $5.9200 | Buy Now |
DISTI #
Molex 44560-0001
|
PEI Genesis | Telecom and Datacom Connector | 408 |
|
Buy Now | |
DISTI #
1512367
|
element14 Asia-Pacific | JACK, CAT5 RoHS: Compliant Min Qty: 720 Container: Each | 0 |
|
$10.0738 | Buy Now |
DISTI #
3565258
|
Farnell | RJ45 CONN, JACK, 8P8C, 2PORT, CAT5/5E RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 205 |
|
$11.2876 | Buy Now |
|
Master Electronics | Modular Jack, Right Angle, Low Profile, 8/8, 2 Ports RoHS: Compliant |
408 Partner Stock |
|
$4.6900 / $5.9200 | Buy Now |
DISTI #
10189876
|
TestEquity LLC | Molex 44560-0001 Modular Connectors / Ethernet Connectors Modjack Ra Compact Cat 5 Pth Unshielded | 408 |
|
$6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44560-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
44560-0001
Molex
16 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORTS: 8 POSITIONS EACH, LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Manufacturer Series | 44560 | |
Mixed Contacts | NO | |
Mounting Type | BOARD; PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |