-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H5970
|
Newark | Phone Connector,pcb Mount,16 Contacts,pin,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 44560-0002 (Alternate Part Number: 756054374351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$8.8800 / $13.0100 | Buy Now |
DISTI #
57H1540
|
Newark | Phone Connector,pcb Mount,16 Contacts,pin,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 44560-0002 (Alternate Part Number: 756054374351 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 | Buy Now |
DISTI #
29AH8817
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5/5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Mounting:Through Hole Rohs Compliant: Yes |Molex 44560-0002 (Alternate Part Number: 756054374351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $10.1400 | Buy Now |
DISTI #
538-44560-0002
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODJACK RA COMPACT CAT 5 PTH SHIELDED RoHS: Compliant | 123 |
|
$8.2700 / $12.3000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray RoHS: Compliant |
359 Partner Stock |
|
$6.5400 / $8.5800 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
44560-0002
|
TTI | Modular Connectors / Ethernet Connectors MODJACK RA COMPACT CAT 5 PTH SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 9 Container: Tray | Americas - 0 |
|
$7.3800 / $7.5400 | Buy Now |
DISTI #
2612386
|
element14 Asia-Pacific | CONNECTOR, RJ45, JACK, 8P8C, CAT5/5E RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1146 | Buy Now |
DISTI #
4252502
|
Farnell | RoHS: Compliant Min Qty: 7 Container: Each | 0 |
|
$20.0058 | Buy Now |
DISTI #
2612386
|
Farnell | CONNECTOR, RJ45, JACK, 8P8C, CAT5/5E RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$13.1249 / $23.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44560-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
44560-0002
Molex
16 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORTS: 8 POSITIONS EACH, LOW PROFILE, RF/EMI SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 44560 | |
Mixed Contacts | NO | |
Mounting Type | BOARD; PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |