Part Details for 446 by CR Seals
Overview of 446 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73376224
|
RS | Drive Plate, I.D. 1.44 in, O.D. 5.99 in, Thickness 1 in | CR Seals (SKF) 446 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 | RFQ |