Part Details for 446658 (ALTERNATE: 446658) by RS Pro
Overview of 446658 (ALTERNATE: 446658) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 446658 (ALTERNATE: 446658)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638291
|
RS | Telephone Extension Cable Gray PVC Sheath RJ9 9 10" (3 m) | RS PRO 446658 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$2.8900 / $3.5700 | Buy Now |