-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8842
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity 446901-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$149.0900 / $157.8700 | Buy Now |
DISTI #
2266-446901-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$143.3600 / $151.8000 | Buy Now |
DISTI #
446901-000
|
Avnet Americas | Cable Accessories Cable Termination Adapters Tinel Lock Aluminum Alloy Olive Drab - Bulk (Alt: 446901-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$117.3746 / $141.2474 | Buy Now |
DISTI #
RYCTXR41AB00-0806AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB00-0806AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR41AB00-0806AI |
11 Partner Stock |
|
$125.7200 / $136.4400 | Buy Now |
DISTI #
RYCTXR41AB00-0806AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB00-0806AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 446901-000
|
PEI Genesis | TXR41AB00-0806AI | 11 |
|
Buy Now | |
|
Master Electronics | TXR41AB00-0806AI |
11 Partner Stock |
|
$125.7200 / $136.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
446901-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
446901-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |