Part Details for 447207-6 by TE Connectivity
Overview of 447207-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 447207-6
447207-6 CAD Models
447207-6 Part Data Attributes:
|
447207-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447207-6
TE Connectivity
240 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 447207-6
This table gives cross-reference parts and alternative options found for 447207-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447207-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-H240-32S1-KR | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 447207-6 vs HDC-H240-32S1-KR |
1-533420-3 | 240 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 447207-6 vs 1-533420-3 |
51054-A080D | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 447207-6 vs 51054-A080D |
50779-A80H | Board Connector, 240 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 447207-6 vs 50779-A80H |
50007-3080PLF | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 447207-6 vs 50007-3080PLF |
2203-80-S-01-A/B | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 447207-6 vs 2203-80-S-01-A/B |
51054-A080A | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 447207-6 vs 51054-A080A |
50007-5080A | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 447207-6 vs 50007-5080A |
50006-1080G | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 447207-6 vs 50006-1080G |
50007-1080G | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 447207-6 vs 50007-1080G |