Part Details for 447208-6 by TE Connectivity
Overview of 447208-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 447208-6
447208-6 CAD Models
447208-6 Part Data Attributes
|
447208-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
447208-6
TE Connectivity
160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for 447208-6
This table gives cross-reference parts and alternative options found for 447208-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 447208-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
447208-7 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 447208-6 vs 447208-7 |
M55302/139C160X | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | 447208-6 vs M55302/139C160X |
447208-2 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 447208-6 vs 447208-2 |
447208-3 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 447208-6 vs 447208-3 |
M55302/139A160H | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | 447208-6 vs M55302/139A160H |
M55302/139C160F | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | 447208-6 vs M55302/139C160F |
447208-5 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 447208-6 vs 447208-5 |
M55302/139A160X | Board Connector, 160 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, | Defense Logistics Agency | 447208-6 vs M55302/139A160X |
M55302/139A160Y | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | 447208-6 vs M55302/139A160Y |
174311-2 | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 447208-6 vs 174311-2 |