-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8460
|
Newark | Wtb Conn, Rcpt, 8Pos, 2Row, 3Mm, Connector Systems:Board-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Micro-Fit 3.0 Bmi 44764 Series Rohs Compliant: Yes |Molex 44764-0802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$0.8340 | Buy Now |
DISTI #
25M3949
|
Newark | Plug & Socket Conn, Receptacle, 8Pos, 2Row, Connector Type:Plug & Socket, Body Material:Nylon, Connector Type:Plug & Socket Rohs Compliant: Yes |Molex 44764-0802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.8100 | Buy Now |
DISTI #
01AH8460
|
Avnet Americas | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH8460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$4.4700 / $7.0200 | Buy Now |
DISTI #
538-44764-0802
|
Mouser Electronics | Headers & Wire Housings R.A. RECPT 8P gold w/friction pegs RoHS: Compliant | 268 |
|
$4.1200 / $7.0700 | Buy Now |
DISTI #
71464098
|
RS | MicroFit 30 BMI RA HdrFem 15Au 8Ckt | Molex Incorporated 44764-0802 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $6.5500 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray RoHS: Compliant | 0 |
|
$2.0000 / $3.4400 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$5.4600 / $8.1900 | Buy Now |
DISTI #
44764-0802
|
TTI | Headers & Wire Housings R.A. RECPT 8P gold w/friction pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Tray |
Americas - 4030 In Stock |
|
Buy Now | |
DISTI #
01AH8460
|
Avnet Americas | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH8460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$4.4700 / $7.0200 | Buy Now |
DISTI #
0447640802
|
Avnet Asia | Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Tray (Alt: 0447640802) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 21 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44764-0802
Molex
Buy Now
Datasheet
|
Compare Parts:
44764-0802
Molex
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT,TRAY PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.411 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA,TUV,UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |