Part Details for 44766 by ERNI
Overview of 44766 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 44766
44766 CAD Models
44766 Part Data Attributes:
|
44766
ERNI
Buy Now
Datasheet
|
Compare Parts:
44766
ERNI
Board Connector, Female, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 61076-4-101, MAX CONTACTS (SERIES)=110, MAX ROWS (SERIES)=5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |
Alternate Parts for 44766
This table gives cross-reference parts and alternative options found for 44766. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44766, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
364297-E | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.078 inch Pitch, Press Fit Terminal, Locking | TE Connectivity | 44766 vs 364297-E |