-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1652
|
Newark | Header Connector,pcb Mount,recept,24 Contacts,pin,0.118 Pitch,compliant Fit Terminal,locking |Molex 44769-2403 (Alternate Part Number: 800756569062 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 | Buy Now |
DISTI #
538-44769-2403
|
Mouser Electronics | Headers & Wire Housings Micro-Fit BMI Vt Hdr Hdr F DR 30Au 24Ckt RoHS: Compliant | 0 |
|
$8.4200 | Order Now |
DISTI #
71464221
|
RS | Micro-Fit BMI Vt Hdr F DR 30Au 24Ckt | Molex Incorporated 44769-2403 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 / $12.9400 | RFQ |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selective, 24 Circuits RoHS: Compliant | 0 |
|
$6.8400 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44769-2403
Molex
Buy Now
Datasheet
|
Compare Parts:
44769-2403
Molex
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.331 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA,TUV,UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 44769-2403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44769-2403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-24B4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24B4 |
A-42385-24D3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24D3 |
44914-2401 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 44769-2403 vs 44914-2401 |
318-5111-024 | Rectangular Power Connector, 24 Contact(s), Female, Surface Mount Terminal, Receptacle | Amphenol Corporation | 44769-2403 vs 318-5111-024 |
44475-3000 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs 44475-3000 |
A-42385-24A1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24A1 |
A-42385-24A4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24A4 |
A-42385-24A3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24A3 |
A-42385-24B3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24B3 |
A-42385-24D4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44769-2403 vs A-42385-24D4 |