Part Details for 448-0180-000 by ITT Interconnect Solutions
Overview of 448-0180-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 448-0180-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1668
|
Newark | Connector |Itt Cannon 448-0180-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5400 / $26.8900 | Buy Now |
DISTI #
2266-448-0180-000-ND
|
DigiKey | 448-0180-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$26.6900 / $28.8300 | Buy Now |
DISTI #
965-4480180000
|
Mouser Electronics | Circular MIL Spec Connector MS3100E/R SIZE 22 SHELL | 0 |
|
$24.7300 / $28.8300 | Order Now |
DISTI #
ITT448-0180-000
|
Heilind Electronics | 4480180000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series |
95 Partner Stock |
|
$27.0100 / $57.6900 | Buy Now |
DISTI #
4480180000-ITT
|
TME | 448-0180-000 Min Qty: 2 | 95 |
|
$26.3054 / $31.5665 | Buy Now |
DISTI #
ITT448-0180-000
|
Interstate Connecting Components | 4480180000 | 0 |
|
Buy Now | |
DISTI #
C1S138500036437
|
Chip1Stop | Connector Circular MIL-DTL5015 Series RoHS: Not Compliant pbFree: No | 95 |
|
$28.1000 / $32.6000 | Buy Now |
|
Master Electronics | Connector Circular MIL-DTL5015 Series |
95 Partner Stock |
|
$27.0100 / $57.6900 | Buy Now |