There are no models available for this part yet.
Overview of 448-0188-200 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-824 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 448-0188-200 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-448-0188-200
|
Mouser Electronics | Circular MIL Spec Connector A206 SHELL RoHS: Not Compliant | 0 |
|
$11.5300 / $12.6300 | Order Now | |
DISTI #
ITT448-0188-200
|
Heilind Electronics | 448-0188-200 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$11.4400 / $16.6800 | Buy Now | |||
DISTI #
ITT448-0188-200
|
Interstate Connecting Components | 448-0188-200 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$11.4400 / $16.6800 | Buy Now |