-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 ROW BOX PIN 210 POS R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0312
|
Newark | 3 Row Box Pin 210 Pos R/A |Amp Te Connectivity 448007-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.7600 | Buy Now |
DISTI #
448007-2-ND
|
DigiKey | CONN HEADER BRD EDGE 210P 2.54MM Min Qty: 50 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.0502 | Buy Now |
DISTI #
448007-2
|
Avnet Americas | 3 ROW BOX PIN 210 POS R/A - Bulk (Alt: 448007-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 90 |
|
$384.7980 / $463.0620 | Buy Now |
DISTI #
571-448007-2
|
Mouser Electronics | Headers & Wire Housings 3 ROW BOX PIN 210 POS R/A | 0 |
|
$457.7400 | Order Now |
DISTI #
AMP448007-2
|
Heilind Electronics | 3 ROW BOX PIN 210 POS R/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 ROW BOX PIN 210 POS R/A | 0 |
|
$407.8800 / $1,166.4300 | Buy Now |
|
Quest Components | 24 |
|
$162.0000 / $202.5000 | Buy Now | |
DISTI #
448007-2
|
Avnet Americas | 3 ROW BOX PIN 210 POS R/A - Bulk (Alt: 448007-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 90 |
|
$384.7980 / $463.0620 | Buy Now |
DISTI #
AMP448007-2
|
Interstate Connecting Components | 3 ROW BOX PIN 210 POS R/A | 0 |
|
Buy Now | |
DISTI #
000000000000848773
|
Sager | Headers & Wire Housings 3 ROW BOX PIN 210 POS R/A Min Qty: 1 | 0 |
|
$428.0100 / $489.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448007-2
TE Connectivity
3 ROW BOX PIN 210 POS R/A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 210 | |
UL Flammability Code | 94V-0 |