Part Details for 4481172 (ALTERNATE: 4481172) by RS Pro
Overview of 4481172 (ALTERNATE: 4481172) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4481172 (ALTERNATE: 4481172)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792028
|
RS | SPDT Toggle Switch On-On PCB 400mA 20VAC/DC Gold Plated UL Listed | RS PRO 4481172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$2.0100 | Buy Now |