448285-1
Description: MINI-BOX RCPT ASSY 70 POS

Overview of 448285-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 448285-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13H4623
Newark Mini-Box Rcpt Assy 70 Pos |Amp Te Connectivity 448285-1 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $92.4500
$92.4500 Buy Now
DISTI # 448285-1
Avnet Americas Conn Board to Board RCP 70 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 448285-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk 0
RFQ
DISTI # 571-448285-1
Mouser Electronics Board to Board & Mezzanine Connectors MINIBOX RCPT ASY 70P RoHS: Not Compliant 0
  • 120 $99.8600
$99.8600 Order Now
Onlinecomponents.com MINI-BOX RCPT ASSY 70 POS RoHS: Compliant 0
  • 30 $271.5900
  • 60 $143.3300
  • 90 $98.5700
  • 120 $96.6000
$96.6000 / $271.5900 Buy Now
DISTI # 000000000000848813
Sager Board to Board & Mezzanine Connectors MINIBOX RCPT ASY 70P 0
Buy Now
Master Electronics MINI-BOX RCPT ASSY 70 POS RoHS: Compliant 0
  • 30 $271.5900
  • 60 $143.3300
  • 90 $98.5700
  • 120 $96.6000
$96.6000 / $271.5900 Buy Now

CAD Models for 448285-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 448285-1 by TE Connectivity

448285-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Row Spacing
0.15 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.149 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
70
UL Flammability Code
94V-0
Want to compare parts?
  1. 448285-1
    TE Connectivity
    MINI-BOX RCPT ASSY 70 POS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 448285-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 448285-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 448285-1 would you like to use for your alert(s)?
  • Please alert me when 448285-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 448285-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 448285-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 448285-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 448285-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 448285-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: