Part Details for 448464-1 by TE Connectivity
Overview of 448464-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 448464-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0353
|
Newark | Lgh 1/2,rcpt, mod, w/3/8-24 Unf Rohs Compliant: Yes |Amp Te Connectivity 448464-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.3100 | Buy Now |
DISTI #
448464-1-ND
|
DigiKey | CONN LGH RCPT 1POS CYL Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6228 | Buy Now |
DISTI #
448464-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 448464-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$117.1141 | Buy Now |
DISTI #
571-448464-1
|
Mouser Electronics | Standard Circular Connector LGH 1/2,RCPT,MOD W/3/8-24 UNF RoHS: Compliant | 0 |
|
$137.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$127.5200 | Buy Now |
DISTI #
AMP448464-1
|
Heilind Electronics | LGH 1/2RCPTMODW/3/8-24 UNF | Americas - 0 in Stock |
|
$146.2648 | Buy Now |
|
Onlinecomponents.com | LGH 1/2,RCPT,MOD,W/3/8-24 UNF RoHS: Compliant | 0 |
|
$127.3600 / $358.0600 | Buy Now |
DISTI #
AMP448464-1
|
Interstate Connecting Components | LGH 1/2RCPTMODW/3/8-24 UNF | 0 |
|
$146.2648 | Buy Now |
DISTI #
000000000000848845
|
Sager | Standard Circular Connector LGH 1/2,RCPT,MOD W/3/8-24 UNF Min Qty: 1 | 0 |
|
$135.6300 / $160.6700 | Buy Now |
DISTI #
448464-1
|
Avnet Abacus | (Alt: 448464-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 448464-1
448464-1 CAD Models
448464-1 Part Data Attributes
|
448464-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448464-1
TE Connectivity
LGH 1/2,RCPT,MOD,W/3/8-24 UNF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |