-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ROW BOX RECP 34 POS 100 C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0166
|
Newark | Connectors 2 Row Box Recp 34 Pos 100 C/L |Amp Te Connectivity 448518-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.6200 / $362.0600 | Buy Now |
DISTI #
18H0367
|
Newark | 2 Row Box Recp 34 Pos 100 C/L Rohs Compliant: Yes |Amp Te Connectivity 448518-1 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.1700 | Buy Now |
DISTI #
2266-448518-1-ND
|
DigiKey | CONN RCPT 42POS 0.1 GOLD PCB Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$306.9600 / $318.7600 | Buy Now |
DISTI #
448518-1-ND
|
DigiKey | CONN RCPT 42POS 0.1 GOLD PCB Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.2595 | Buy Now |
DISTI #
650-448518-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2 ROW BOX RECP 34 POS 100 C/L RoHS: Compliant | 0 |
|
$290.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 1 Lead time: 51 Weeks Container: Box | 0Box |
|
$273.1600 | Buy Now |
DISTI #
AMP448518-1
|
Heilind Electronics | 2 ROW BOX RECP 34 POS 100 C/L | Americas - 0 in Stock |
|
$307.1765 | Buy Now |
|
Onlinecomponents.com | 2 Row Box Receptacle 34 Position 0.100 Center Line RoHS: Compliant |
3 Partner Stock |
|
$317.4400 / $363.8400 | Buy Now |
DISTI #
AMP448518-1
|
Interstate Connecting Components | 2 ROW BOX RECP 34 POS 100 C/L | 0 |
|
$307.1765 | Buy Now |
DISTI #
TE Connectivity 448518-1
|
PEI Genesis | 2 ROW BOX RECP 34 POS 100 C/L | 3 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448518-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448518-1
TE Connectivity
2 ROW BOX RECP 34 POS 100 C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.245 inch | |
Body Depth | 0.4 inch | |
Body Length | 4.355 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S34C8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.725 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |