There are no models available for this part yet.
Overview of 4488 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4488-AL | Coilcraft Inc | General Purpose Inductor, 20uH, 10%, 1 Element, Ferrite-Core, SMD, 1312, CHIP, 1312, ROHS COMPLIANT | |
RJCSE448801 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for 4488 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44F5330
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Clamp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:-Rohs Compliant: Yes |Pomona 4488 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$6.2900 | Buy Now | |
DISTI #
501-1846-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
47 In Stock |
|
$5.3500 | Buy Now | |
DISTI #
565-4488
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC (M) RG55,58,141,142,223 RoHS: Compliant | 32 |
|
$5.3500 | Buy Now | |
DISTI #
70198140
|
RS | Connector, 50 Ohms (Nom.), RG/U 55, 55A, 55B, 58, 58C, 141, 141A, 142B, 223 | Pomona Electronics 4488 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 | RFQ | |
Onlinecomponents.com | Conn BNC PL 50Ohm ST Cable Mount Gold RoHS: Compliant |
18 In Stock |
|
$5.5400 / $6.2900 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Master Electronics | Conn BNC PL 50Ohm ST Cable Mount Gold RoHS: Compliant |
18 In Stock |
|
$5.5400 / $6.2900 | Buy Now | ||
DISTI #
34994.1
|
TestEquity LLC | Pomona 4488 BNC (M) Connector, For RG58 Type Cable, 50 Ohms, 500 V, Brass, PTFE | 0 |
|
$6.2900 | Buy Now |
CAD Models for 4488 by Pomona Electronics
Part Data Attributes for 4488 by Pomona Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Pomona Electronics
|
Additional Feature
|
APPLICABLE CABLES: RG/U: 55; RG/U55A; RG/U55B; RG/U58; RG/U58C
|
Body Depth
|
1.25 inch
|
Body Diameter
|
0.571 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-55
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CLAMP SOLDER
|
Total Number of Contacts
|
1
|