Part Details for 448XA2393ADN by CTS Corporation
Overview of 448XA2393ADN by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 448XA2393ADN
448XA2393ADN CAD Models
448XA2393ADN Part Data Attributes:
|
448XA2393ADN
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
448XA2393ADN
CTS Corporation
Resistor, Carbon Composition, 39000ohm, 300V, 10% +/-Tol, 9648,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Linear | |
Lead Diameter | 0.4 mm | |
Lead Length | 3.5 mm | |
Package Height | 2.8 mm | |
Package Length | 24.5 mm | |
Package Style | PCB Mount | |
Package Width | 12.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 39000 Ω | |
Series | X448(MONO,L) | |
Size Code | 9648 | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 300 V |