Part Details for 448XD2504BDN by CTS Corporation
Overview of 448XD2504BDN by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 448XD2504BDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2315-ND
|
DigiKey | SLIDE POT 500K OHM 0.2W TOP 30MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |