Part Details for 449-10-206-00-560000 by Mill-Max Mfg Corp
Overview of 449-10-206-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 449-10-206-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7130
|
Newark | Standard Pin Header/Bulk |Mill-Max 449-10-206-00-560000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $17.6600 | Buy Now |
DISTI #
ED1133-06-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0532 / $2.1400 | Buy Now |
DISTI #
575-4491020600560000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$1.0500 / $2.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.5500 | Buy Now |
DISTI #
000000000005683127
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.4100 / $14.1800 | Buy Now |
Part Details for 449-10-206-00-560000
449-10-206-00-560000 CAD Models
449-10-206-00-560000 Part Data Attributes:
|
449-10-206-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
449-10-206-00-560000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |