Part Details for 449-6301-100 by ITT Interconnect Solutions
Overview of 449-6301-100 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4630-16BBCZ | Analog Devices | 16-Bit, 2 MSPS, Dual | |
LT6301IFE#TRPBF | Analog Devices | 2x 500mA, Diff xDSL Line Drvr | |
AD4630-16BBCZ-RL | Analog Devices | 16-Bit, 2 MSPS, Dual |
Price & Stock for 449-6301-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3846
|
Newark | Itt Cannon |Itt Cannon 449-6301-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4600 / $66.2300 | Buy Now |
DISTI #
2266-449-6301-100-ND
|
DigiKey | 449-6301-100 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$61.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$57.9100 / $78.6400 | Buy Now |
DISTI #
4496301100-ITT
|
TME | 449-6301-100 Min Qty: 1 | 4 |
|
$67.7780 | Buy Now |
DISTI #
C1S138502282863
|
Chip1Stop | Connector Circular | 4 |
|
$65.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$57.9100 / $78.6400 | Buy Now |