There are no models available for this part yet.
Overview of 449-6369-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6369CRZ-T | Renesas Electronics Corporation | Green Hybrid Digita Dual Enable 6+1 Phase PWM Controller With SMBus/PMBus/I2C and AUTO Phase | |
ISL6369CRZ | Renesas Electronics Corporation | Green Hybrid Digita Dual Enable 6+1 Phase PWM Controller With SMBus/PMBus/I2C and AUTO Phase | |
SiT5155AECFK-28E0-16.369000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for 449-6369-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3851
|
Newark | Itt Cannon |Itt Cannon 449-6369-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.3500 / $150.1000 | Buy Now | |
DISTI #
2266-449-6369-000-ND
|
DigiKey | 449-6369-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$149.0000 / $167.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$145.2100 / $175.4400 | Buy Now | ||
DISTI #
61919882
|
Verical | 449-6369-000 Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$131.8100 / $148.2800 | Buy Now | |
DISTI #
4496369000-ITT
|
TME | 449-6369-000 Min Qty: 1 | 54 |
|
$147.1644 / $183.9288 | Buy Now | |
DISTI #
C1S138502282890
|
Chip1Stop | Connector Circular | 54 |
|
$147.0000 / $177.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
54 Partner Stock |
|
$145.2100 / $175.4400 | Buy Now |