Part Details for 449-6369-002 by ITT Interconnect Solutions
Overview of 449-6369-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6369CRZ-T | Renesas Electronics Corporation | Green Hybrid Digita Dual Enable 6+1 Phase PWM Controller With SMBus/PMBus/I2C and AUTO Phase | |
ISL6369CRZ | Renesas Electronics Corporation | Green Hybrid Digita Dual Enable 6+1 Phase PWM Controller With SMBus/PMBus/I2C and AUTO Phase | |
SiT5155AECFK-28E0-16.369000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for 449-6369-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1705
|
Newark | Connector |Itt Cannon 449-6369-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.5600 / $247.7500 | Buy Now |
DISTI #
2266-449-6369-002-ND
|
DigiKey | 449-6369-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$215.8800 / $233.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$210.3800 / $244.4000 | Buy Now |
DISTI #
61919792
|
Verical | 449-6369-002 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$190.9800 / $206.5600 | Buy Now |
DISTI #
4496369002-ITT
|
TME | 449-6369-002 Min Qty: 1 | 14 |
|
$213.2082 / $256.2413 | Buy Now |
DISTI #
C1S138502361850
|
Chip1Stop | Connector Circular | 14 |
|
$212.0000 / $243.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 Partner Stock |
|
$210.3800 / $244.4000 | Buy Now |