Part Details for 449-S-H-FN-500A by E-T-A
Overview of 449-S-H-FN-500A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449-S-H-FN-500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-449SHFN500A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surface mounted, co | 0 |
|
$1,053.1000 / $1,094.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$892.0300 / $1,061.3800 | Buy Now |
DISTI #
000000000004974309
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surfac | 0 |
|
Buy Now |
Part Details for 449-S-H-FN-500A
449-S-H-FN-500A CAD Models
449-S-H-FN-500A Part Data Attributes
|
449-S-H-FN-500A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
449-S-H-FN-500A
E-T-A
1 Pole(s), 500A, 28VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 40 mm | |
Body Height | 104 mm | |
Body Length or Diameter | 100 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 500 A | |
Rated Voltage(DC) | 28 V | |
Reference Standard | QPL; UL; VG | |
Surface Mount | NO | |
Terminal Shape | SCREW |