-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8462
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 Cpi 44914 Series Rohs Compliant: Yes |Molex 44914-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
92M2962
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.118 Pitch, compliant Fit Terminal, guide Slot Rohs Compliant: Yes |Molex 44914-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.9600 | Buy Now |
DISTI #
0449140401
|
Avnet Americas | Conn Wire to Board PIN 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0449140401) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.8505 / $1.3626 | Buy Now |
DISTI #
01AH8462
|
Avnet Americas | Conn Wire to Board PIN 4 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH8462) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 107 Partner Stock |
|
$1.5000 / $2.2600 | Buy Now |
DISTI #
538-44914-0401
|
Mouser Electronics | Headers & Wire Housings CPI VERT HDR 4P RoHS: Compliant | 2656 |
|
$1.0500 / $2.1400 | Buy Now |
DISTI #
71464235
|
RS | MicroFit 3.0 Hdr Vert CPI 4 ckt 121 | Molex Incorporated 44914-0401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.6900 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Press Fit ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray RoHS: Compliant | 0 |
|
$0.8000 / $1.1400 | Buy Now |
DISTI #
44914-0401
|
TTI | Headers & Wire Housings CPI VERT HDR 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 403 In Stock |
|
$0.9500 / $1.4800 | Buy Now |
DISTI #
MX-44914-0401
|
TME | MicroFit 3.0 Hdr Vert CPI 4 ckt 121 Min Qty: 1 | 0 |
|
$1.1000 / $2.5700 | RFQ |
DISTI #
MOL44914-0401
|
Interstate Connecting Components | MICROFIT 3.0 HDR VERT CPI 4 CKT 121 | 503 |
|
$0.8839 / $1.1688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44914-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
44914-0401
Molex
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |