-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9263
|
Newark | Microfit 3.0 Hdr Vert Cpi 2 Ckt 208 |Molex 44914-5202 Min Qty: 3168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9510 | Buy Now |
DISTI #
538-44914-5202
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 Hdr Ver r Vert CPI 2 ckt 208 RoHS: Compliant | 2018 |
|
$0.8770 / $1.6800 | Buy Now |
DISTI #
71464301
|
RS | MicroFit 3.0 Hdr Vert CPI 2 ckt 208 | Molex Incorporated 44914-5202 RoHS: Not Compliant Min Qty: 3168 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | RFQ |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0 CPI™ Header, Dual Row, Vertical, Compliant Pin Interface, 2 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow Wire Compatible RoHS: Compliant | 0 |
|
$0.7900 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44914-5202
Molex
Buy Now
Datasheet
|
Compare Parts:
44914-5202
Molex
Rectangular Power Connector, 2 Contact(s), Female, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |