44914-6403
Molex
Description: Rectangular Power Connector, 14 Contact(s), Female, Press Fit Terminal, Plug,

Overview of 44914-6403 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
164-03L Coilcraft Inc Variable Inductor, Air-Core, Unshielded, 2020,
164-03A06SL Coilcraft Inc Variable Inductor, 0.032uH Min, 0.041uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT
164-03A06L Coilcraft Inc Variable Inductor, 0.038uH Min, 0.055uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT

Price & Stock for 44914-6403 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R9276
Newark Microfit 3.0 Hdr Vert Cpi 14Ckt 228 |Molex 44914-6403 RoHS: Not Compliant Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.7000
$5.7000 Buy Now
DISTI # 538-44914-6403
Mouser Electronics Headers & Wire Housings MicroFit 3.0 Hdr Ver r Vert CPI 14ckt 228 RoHS: Compliant 351
  • 1 $7.5700
  • 100 $7.4300
  • 500 $5.3300
$5.3300 / $7.5700 Buy Now
DISTI # 71464355
RS MicroFit 3.0 Hdr Vert CPI 14ckt 228 | Molex Incorporated 44914-6403 RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Container: Bulk 0
  • 468 $7.4200
  • 2,340 $6.8300
  • 4,680 $5.9400
  • 9,360 $5.2000
$5.2000 / $7.4200 RFQ
Onlinecomponents.com 3.00mm Pitch Micro-Fit 3.0 CPI™ Header, Dual Row, Vertical, Compliant Pin Interface, 14 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow Wire Compatible RoHS: Compliant 0
  • 468 $4.8500
  • 936 $4.6800
  • 1,000 $3.9000
  • 2,500 $3.4000
  • 5,000 $3.1500
$3.1500 / $4.8500 Buy Now

CAD Models for 44914-6403 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44914-6403 by Molex

44914-6403
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body Breadth
0.29 inch
Body Depth
0.39 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.9972 mm
Termination Type
PRESS FIT
Total Number of Contacts
14
Want to compare parts?
  1. 44914-6403
    Molex
    Rectangular Power Connector, 14 Contact(s), Female, Press Fit Terminal, Plug,
    VS

Related Parts for 44914-6403

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44914-6403 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44914-6403 by Molex

Select Manufacturer
Which Manufacturer of 44914-6403 would you like to use for your alert(s)?
  • Please alert me when 44914-6403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44914-6403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44914-6403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44914-6403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44914-6403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44914-6403 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: