Part Details for 4492 by Adafruit Industries
Overview of 4492 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114492-003LF | Amphenol Communications Solutions | HPCE R/A REC 32P24S | |
68449-242HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
68449-285HLF | Amphenol Communications Solutions | BERGSTIK II .100CC DR ST-RAIGHT |
Price & Stock for 4492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5116
|
Newark | Neopixel Addressable 1515 Leds (1.5Mm X 1.5Mm) - 10 Pack - Sk6805-E-J |Adafruit 4492 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$3.9500 | Buy Now |
DISTI #
1528-4492-ND
|
DigiKey | ADDRESS LED DISCRETE RGB 1=10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
69 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-4492
|
Mouser Electronics | Adafruit Accessories NeoPixel Addressable 1515 LEDs (1.5mm x 1.5mm) - 10 pack - SK6805-E-J RoHS: Compliant | 73 |
|
$3.9500 | Buy Now |