-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY WITH .25 POSTS,LGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0460
|
Newark | Plug Assy With .25 Posts, lgh Rohs Compliant: Yes |Amp Te Connectivity 449810-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.7000 | Buy Now |
DISTI #
449810-1-ND
|
DigiKey | CONN LGH PLUG 6POS RECT PNL MNT Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.1885 | Buy Now |
DISTI #
449810-1
|
Avnet Americas | Conn LGH PL 6 POS Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 449810-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$321.0072 / $386.2968 | Buy Now |
DISTI #
571-449810-1
|
Mouser Electronics | Heavy Duty Power Connectors PLUG ASSY WITH .25 P RoHS: Compliant | 0 |
|
$381.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$355.7500 | Buy Now |
DISTI #
AMP449810-1
|
Heilind Electronics | PLUG ASSY WITH .25 POSTS,LGH | Americas - 0 in Stock |
|
$400.0589 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY WITH .25 POSTS,LGH RoHS: Compliant | 0 |
|
$344.8000 / $1,011.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 397 |
|
$257.7557 / $350.6880 | Buy Now |
|
Quest Components | 317 |
|
$374.4000 / $468.0000 | Buy Now | |
DISTI #
449810-1
|
TTI | Heavy Duty Power Connectors PLUG ASSY WITH .25 P Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$348.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
449810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449810-1
TE Connectivity
PLUG ASSY WITH .25 POSTS,LGH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 6000 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 449810-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449810-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
449574-1 | 6 CONTACT(S), MALE, POWER CONNECTOR, PLUG | TE's AMP | 449810-1 vs 449574-1 |
609090306118001 | Rectangular Power Connector, 6 Contact(s), Male, Plug | KYOCERA Corporation | 449810-1 vs 609090306118001 |